The N74F3037N is a 4-channel NAND gate IC with a supply voltage of 5V. It features a propagation delay of 5.5ns and a quiescent current of 30mA. The device is packaged in a 4-pin PDIP package and is suitable for operation over a temperature range of -0°C to 70°C. The N74F3037N is RoHS compliant and is manufactured by NXP.
Checking distributor stock and pricing after the page loads.
NXP N74F3037N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -67mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 160mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |