
The N74F30D623 is a single NAND gate IC with 8 inputs and 1 output, operating on a supply voltage of 5V with a maximum rating of 5.5V. It features a propagation delay of 5ns and a turn-on delay time of 5.5ns. The device is packaged in a surface mount SO package and is lead-free. It is designed to operate within a temperature range of 0°C to 70°C.
NXP N74F30D623 technical specifications.
| Package/Case | SO |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F30D623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
