
Hexadecimal buffer/driver IC featuring six inverting channels with 3-state outputs. This surface mount component operates with a 5V supply voltage (4.5V to 5.5V range) and offers a high level output current of -15mA and a low level output current of 64mA. Propagation delay is 7ns, with a turn-on delay time of 9ns. Packaged in a 16-pin SOIC for tape and reel distribution, this RoHS compliant component is suitable for operation between 0°C and 70°C.
NXP N74F367D,623 technical specifications.
| Package/Case | SO |
| High Level Output Current | -15mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F367D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
