
8-bit D-type positive edge-triggered flip-flop latch, featuring 3-state outputs and single-ended inputs. This logic IC operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and achieves a maximum frequency of 165MHz. It offers a low-level output current of 24mA and a high-level output current of -3mA, with a propagation delay of 5ns. Packaged in a 20-pin SSOP for surface mounting, this RoHS-compliant component is designed for non-inverting logic functions.
NXP N74F374DB,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 165MHz |
| High Level Output Current | -3mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F374DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
