
Octal D-type transparent latch IC featuring 8 independent circuits, each with 8 input and 8 output lines. This surface mount component operates with a 5V supply voltage (4.5V to 5.5V range) and offers 3-state outputs with a low-level output current of 32mA and high-level output current of -3mA. With a propagation delay of 5.5ns and turn-on delay time of 3.5ns, it is constructed using BIPOLAR technology and is RoHS compliant. The device is housed in a 20-pin SSOP package.
NXP N74F573DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 50mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F573DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
