Octal D-type transparent latch IC, featuring 8 independent circuits, each with 8 bits. Surface mountable in a 20-pin SSOP package, this component offers 3-state outputs with a high-level output current of -3mA and a low-level output current of 32mA. Operating from a 4.5V to 5.5V supply, it boasts a typical propagation delay of 5.5ns and a turn-on delay time of 3.5ns. Designed for non-inverting logic, it operates within a temperature range of 0°C to 70°C.
NXP N74F573DB118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Series | 74F |
| Supply Current | 50mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F573DB118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
