
8-bit D-type positive edge-triggered latch IC, featuring 3-state outputs and single-ended inputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 150MHz. This surface mount component offers a propagation delay of 8.5ns and a turn-on delay time of 3.2ns. It provides 24mA low-level output current and -3mA high-level output current, with a 70°C maximum operating temperature. RoHS compliant and lead-free.
NXP N74F574D,623 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -3mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F574D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
