
IC BUFF/DVR DUAL NON-INV 20SOIC
Checking distributor stock and pricing after the page loads.
NXP N74F757D,623 technical specifications.
| Package/Case | SOIC |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74F |
| RoHS | Not Compliant |
No datasheet is available for this part.
