Magnitude Comparator 4-Bit 16-Pin PDIP Magnitude Comparator 4-Bit 16-Pin PDIP
NXP N74F85N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.