
Quad 2-input XOR gate IC, featuring 4 independent XOR gates. Surface mountable in a SO package, this logic IC operates from a 4.5V to 5.5V supply with a nominal 5V operating voltage. It offers a low-level output current of 20mA and a high-level output current of -1mA, with a typical propagation delay of 7ns. Designed with BIPOLAR technology, this RoHS compliant component is suitable for operation between 0°C and 70°C.
NXP N74F86D,623 technical specifications.
| Package/Case | SO |
| High Level Output Current | -1mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F86D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
