
Low voltage comparator featuring a single channel and 20mV hysteresis. This surface mount integrated circuit operates from 1.3V to 5.5V with a maximum supply current of 9µA. Key specifications include a 70dB Common Mode Rejection Ratio, 80dB Power Supply Rejection Ratio, and 800ns propagation delay. It offers a low input bias current of 1pA and an input offset voltage of 30mV, with a maximum power dissipation of 250mW. This RoHS compliant component is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NCX2200GM,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NCX2200GM,115 technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 20mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 9uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 800ns |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for NXP NCX2200GM,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.