
Single-channel, general-purpose comparator IC featuring Rail-to-Rail Input/Output. Offers 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Operates with a wide supply voltage range from 1.3V to 5.5V, consuming a low 9µA maximum supply current. Features 20mV hysteresis and a 30mV input offset voltage. Designed for surface mount applications with a 6-XSON package, operating from -40°C to 85°C.
NXP NCX2200GM,132 technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 20mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 9uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 800ns |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 9uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for NXP NCX2200GM,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.