Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NCX2200GW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NCX2200GW technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 6uA |
| Response Time | 0.8us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NCX2200GW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
