
Low voltage comparator with a single channel, featuring a TSSOP package for surface mounting. Boasts a 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Operates with a wide supply voltage range from 1.3V to 5.5V, drawing a low quiescent current of 6µA. Offers a 20mV hysteresis and 30mV input offset voltage, with a maximum output current of 68mA per channel. Designed for general-purpose applications with a maximum power dissipation of 250mW and an operating temperature range of -40°C to 85°C.
NXP NCX2200GW,125 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Height | 1.1mm |
| Hysteresis | 20mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 9uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 68mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 800ns |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for NXP NCX2200GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
