
Single-channel, general-purpose comparator IC featuring Rail-to-Rail input/output. Operates from 1.3V to 5.5V supply voltage with a low quiescent current of 6µA. Offers a 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Includes 20mV hysteresis and a propagation delay of 0.8µs. Packaged in a 6-pin XSON surface-mount package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NCX2202GM,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NCX2202GM,115 technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 20mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 0.8us |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for NXP NCX2202GM,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
