
The NCX2202GW,125 is a general-purpose IC with a common mode rejection ratio of 80dB and a hysteresis of 20mV. It features an input bias current of 1pA and an input offset voltage of 30mV. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 250mW. It is available in a TSSOP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NCX2202GW,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NCX2202GW,125 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 20mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 0.8us |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| Supply Current | 6uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for NXP NCX2202GW,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
