Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NCX2220GF,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NCX2220GF,115 technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 9mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 68mA |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 0.8us |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for NXP NCX2220GF,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
