Dual low-voltage comparator IC, featuring 2 channels and 2 elements. Operates with a supply voltage range of 1.3V to 5.5V, drawing a maximum supply current of 5µA. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio, with a propagation delay of 0.8µs. Hysteresis is 20mV, input bias current is 1pA, and input offset voltage is 30mV. Packaged in an 8-pin SOT-902-1 (QFN) surface-mount package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
NXP NCX2220GM,125 technical specifications.
| Package/Case | SOT-902-1 |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 20mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 0.8us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for NXP NCX2220GM,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
