
The NCX2220GT,115 is a dual-input operational amplifier with a common mode rejection ratio of 80dB and an output current of 68mA. It is packaged in a SOT-833-1 surface mount package and is suitable for operating temperatures between -40°C and 85°C. The device is RoHS compliant and has a power dissipation of 250mW. It is available in a tape and reel packaging format.
NXP NCX2220GT,115 technical specifications.
| Package/Case | SOT-833-1 |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 9mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 68mA |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 0.8us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for NXP NCX2220GT,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
