
Low voltage comparator IC featuring two elements in a SOT-972-2 surface mount package. Offers a 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Operates with a minimum supply voltage of 1.3V and a maximum of 5.5V, drawing a quiescent current of 5uA. Provides 20mV hysteresis and a maximum input offset voltage of 30mV, with minimal 1pA input bias and maximum input current. Suitable for general purpose applications with a propagation delay of 0.8us and a maximum power dissipation of 250mW.
NXP NCX2220GU,115 technical specifications.
| Package/Case | SOT-972-2 |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 20mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 0.8us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for NXP NCX2220GU,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
