The NCX2222DPH is a dual-channel operational amplifier from NXP, featuring a common mode rejection ratio of 70dB and an input bias current of 1pA. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 250mW.
NXP NCX2222DPH technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 7uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 0.8us |
| RoHS Compliant | Yes |
| Supply Current | 7uA |
| RoHS | Compliant |
Download the complete datasheet for NXP NCX2222DPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.