The NCX2222GF is an industrial-grade comparator from NXP, featuring a dual amplifier type with a maximum input offset voltage of 30mV. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 14μA. The device is packaged in an 8-pin SON package, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NCX2222GF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NCX2222GF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.014 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 30000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP NCX2222GF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.