The NCX2222GT is a dual comparator IC from NXP, featuring an industrial temperature range of -40°C to 85°C. It operates on a nominal supply voltage of 3V, with a maximum supply voltage limit of 7V. The device is packaged in an XSON-8 package, with a terminal position at the bottom. The comparator has a maximum input offset voltage of 30mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NCX2222GT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NCX2222GT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B8 |
| Width | 1 |
| Length | 2 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 30000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP NCX2222GT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.