NXP NCX2222GTX technical specifications.
| Package/Case | SOT-833-1 |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 9mV |
| Input Bias Current | 1pA |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 68mA |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 0.8us |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for NXP NCX2222GTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.