Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NCX8193GUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NCX8193GUX technical specifications.
| Interface | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NCX8193GUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
