The NE1617ADS/01 is a 16-pin SSOP I2C temperature sensor from NXP, offering ±3°C accuracy over a -55°C to 125°C operating temperature range. It can operate from a 3V to 5.5V supply voltage, with a typical operating voltage of 3.3V or 5V. The sensor provides a digital output and is suitable for humidity and moisture sensing applications.
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max)/±5°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 16 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |