
The NE1617ADS,112 humidity sensor is a digital output device with a SOT-519-1 package type. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The sensor is designed for use in 2-wire serial interfaces with a maximum supply voltage of 5.5V and a minimum supply voltage of 3V.
NXP NE1617ADS,112 technical specifications.
| Package/Case | SOT-519-1 |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Digital |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NE1617ADS,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
