
The NXP NE1617ADS,118 relative humidity sensor is a digital output device with a supply voltage range of 3V to 5.5V and an operating temperature range of -55°C to 125°C. It is packaged in a SOT-519-1 case and is lead free. The sensor is RoHS compliant and available in a tape and reel packaging format.
NXP NE1617ADS,118 technical specifications.
| Package/Case | SOT-519-1 |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NE1617ADS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
