Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Output Type | Digital |
| RoHS Compliant | Yes |
| RoHS | Compliant |