The NE1617DS,112 is a 7-bit digital humidity sensor from NXP, packaged in a 100-count rail/Tube SSOP. It operates over a temperature range of 0°C to 120°C and is supplied with a voltage between 3V and 5.5V. This RoHS compliant device is suitable for use in environmental sensing applications.
NXP NE1617DS,112 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Digital |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 7b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NE1617DS,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.