NXP NE1617DS,118 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 7b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NE1617DS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
