
The NE1618DS,118 is an 8-bit analog output humidity sensor with a temperature range of 0°C to 120°C and an operating supply voltage of 3.3V. It is packaged in a SSOP package and is available in quantities of 2500 per reel. The sensor is not RoHS compliant. It has a resolution of 8 bits and is designed for use in environmental sensing applications.
NXP NE1618DS,118 technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP NE1618DS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
