
The NXP NE1619DS,112 relative humidity sensor is a surface-mount device with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It features a 2-wire serial interface and is packaged in a 1.55mm high SSOP package with dimensions of 5mm in length and 4mm in width. The sensor has a maximum output current of 100uA and is supplied with a voltage between 2.8V and 5.5V. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
NXP NE1619DS,112 technical specifications.
| Package/Case | SSOP |
| Height | 1.55mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP NE1619DS,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
