The NE5018D is a commercial-grade 8-bit digital-to-analog converter from NXP. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 24 terminals and a supply voltage of 15V, with a maximum supply current of 15mA. The NE5018D is available in a 24-pin SOL-24 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |