The NE5020F is a dual digital-to-analog converter with a nominal supply voltage of 15V and a commercial temperature grade. It features 24 terminals and a DUAL terminal position. The device is packaged in a 24-pin R-GDIP-T24 package with dimensions of 15.24mm in width and 32.07mm in length. The NE5020F operates within a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 15.24 |
| Length | 32.07 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |