IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 8 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Comparator
Checking distributor stock and pricing after the page loads.
NXP NE521D technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |