Dual operational amplifier IC featuring a voltage-feedback architecture. This commercial-grade component offers a unity gain bandwidth of 2500 kHz and a minimum voltage gain of 31620. It operates within a temperature range of 0°C to 70°C and supports a nominal supply voltage of 5.5V, with a maximum limit of 7V. The device has a maximum input offset voltage of 5000 µV and a nominal slew rate of 0.8 V/µs. Packaged in an 8-terminal PDSO8 (SO-8) plastic package.
NXP NE5232D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5.5 |
| Supply Current-Max | 2.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.07 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 31620 |
| Unity Gain BW-Nom | 2500 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| Slew Rate-Min | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP NE5232D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.