
The NXP NE5232D/01,118 is a dual general-purpose operational amplifier with a gain bandwidth product of 2.5MHz. It operates from a dual supply voltage of 1V to 2.75V and has an input bias current of 70nA. The amplifier is packaged in a SO package and is RoHS compliant. It can operate in temperatures ranging from 0°C to 70°C.
NXP NE5232D/01,118 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 2mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for NXP NE5232D/01,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.