
Quad operational amplifier featuring Rail-to-Rail input/output, suitable for surface mount applications. Offers a 2.5MHz gain bandwidth product and 0.8V/µs slew rate. Operates from a single supply of 2V to 5.5V or dual supplies from ±2.75V to ±5.5V. Achieves 110dB voltage gain with 65dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in a 14-pin SO package, this RoHS compliant component operates within a 0°C to 70°C temperature range.
NXP NE5234D/01 technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 4mA |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for NXP NE5234D/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
