
General purpose operational amplifier IC featuring a 2.5MHz bandwidth and 2.5MHz gain bandwidth product. This surface mount component offers 4 channels with a maximum output current of 12mA per channel. Operating from a 1V to 5.5V supply range, it exhibits a 65dB CMRR and 80dB PSRR. The device has a typical input bias current of 90nA and a slew rate of 0.8V/µs, packaged in a 14-pin SO format.
Sign in to ask questions about the NXP NE5234D/01,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NE5234D/01,512 technical specifications.
| -3db Bandwidth | 2.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 2.75V |
| Output Current per Channel | 12mA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Slew Rate-Nom | 0.8V/µs |
| Supply Current | 4mA |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for NXP NE5234D/01,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
