The NE5234N/01 is a 4-channel operational amplifier from NXP, featuring a gain bandwidth product of 2.5MHz and an input bias current of 90nA. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is packaged in a PDIP package, available in quantities of 25 per rail/tube. The op-amp has a voltage gain of 110dB and a slew rate of 0.8V/µs.
Sign in to ask questions about the NXP NE5234N/01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NE5234N/01 technical specifications.
| Package/Case | PDIP |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 4mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for NXP NE5234N/01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.