NXP NE5517D technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP NE5517D to view detailed technical specifications.
No datasheet is available for this part.