The NE5532N is a dual general purpose operational amplifier from NXP, featuring a bandwidth of 10MHz and a common mode rejection ratio of 70dB. It operates from a supply voltage of up to 28V and has a maximum supply current of 16mA. The amplifier is packaged in a DIP8 package and is suitable for use in a variety of applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The NE5532N is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Height | 3.2mm |
| Input Bias Current | 800mA |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 16mA |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 28V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 6.48mm |
| RoHS | Not Compliant |