The NXP NE5534AD is a single operational amplifier with a bandwidth of 10MHz and a common mode rejection ratio of 70dB. It is packaged in a surface mount SO package and has a power dissipation of 750mW. The amplifier has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and has a slew rate of 13V/µs.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 10MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |