The NE5534AN is a dual operational amplifier with a gain bandwidth product of 10MHz and a common mode rejection ratio of 70dB. It operates from a dual supply voltage of 18V and has a maximum operating temperature of 70°C. The device is packaged in a PDIP-14 package and is mounted through a hole. It has a maximum supply current of 8mA and a voltage gain of 100dB.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 10MHz |
| Height | 3.2mm |
| Input Bias Current | 1.5A |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 8mA |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 6.48mm |
| RoHS | Not Compliant |