The NXP NE5534N is a dual bipolar operational amplifier with a gain bandwidth product of 10MHz and a common mode rejection ratio of 70dB. It operates from a single supply voltage of 9V and can handle a maximum supply current of 8mA. The amplifier is available in a through hole mount package type, specifically a DIP8 package. The operating temperature range is from 0°C to 70°C. The NE5534N is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 10MHz |
| Height | 3.2mm |
| Input Bias Current | 1.5A |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 8mA |
| Mount | Through Hole |
| Operating Supply Voltage | 9V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 6.48mm |
| RoHS | Not Compliant |