The NXP NE5539N is a general purpose operational amplifier with a gain bandwidth product of 1.2GHz and a common mode rejection ratio of 70dB. It operates from a supply voltage of up to 28V and has a maximum supply current of 18mA. The device is packaged in a DIP format and is suitable for through hole mounting. The NE5539N has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.2GHz |
| Height | 3.2mm |
| Input Bias Current | 20A |
| Length | 19.5mm |
| Max Dual Supply Voltage | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 18mA |
| Mount | Through Hole |
| Operating Supply Voltage | 28V |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 52dB |
| Width | 6.48mm |
| RoHS | Not Compliant |