IC SQUARE, TIMER, PDSO8, 0.157 INCH, PLASTIC, SOP-8, Analog Waveform Generation Function
Checking distributor stock and pricing after the page loads.
NXP NE555D technical specifications.
| Current Rating | 10A |
| Frequency | 500kHz |
| Height | 1.58mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 9mA |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Quiescent Current | 15mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Width | 3.91mm |
| RoHS | Not Compliant |
No datasheet is available for this part.