NXP NE555D-T technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 15A |
| Output Current | 200mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP NE555D-T to view detailed technical specifications.
No datasheet is available for this part.