IC SQUARE, 0.5 MHz, TIMER, PDIP8, PLASTIC, DIP-8, Analog Waveform Generation Function
Checking distributor stock and pricing after the page loads.
| Frequency | 500kHz |
| Height | 3.2mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 3mA |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 200mA |
| RoHS Compliant | No |
| Width | 6.4mm |
| RoHS | Not Compliant |